

HVCB2512MDM500G | |
---|---|
DigiKey Part Number | 738-HVCB2512MDM500GTR-ND - Tape & Reel (TR) 738-HVCB2512MDM500GCT-ND - Cut Tape (CT) 738-HVCB2512MDM500GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512MDM500G |
Description | RES 500G OHM 20% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 GOhms ±20% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512MDM500G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹993.89000 | ₹993.89 |
10 | ₹806.64700 | ₹8,066.47 |
25 | ₹790.67360 | ₹19,766.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹691.52952 | ₹3,45,764.76 |
1,000 | ₹682.58098 | ₹6,82,580.98 |