2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2512 (6432 Metric)

HVCB2512FDD30M0

DigiKey Part Number
HVCB2512FDD30M0TR-ND - Tape & Reel (TR)
HVCB2512FDD30M0CT-ND - Cut Tape (CT)
HVCB2512FDD30M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCB2512FDD30M0
Description
RES 30M OHM 1% 2W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB2512FDD30M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.030" (0.76mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹499.61000₹499.61
10₹385.04300₹3,850.43
25₹358.75800₹8,968.95
50₹343.54800₹17,177.40
100₹339.43050₹33,943.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹311.98500₹1,55,992.50
1,000₹306.29676₹3,06,296.76
1,500₹303.52156₹4,55,282.34
2,500₹300.51126₹7,51,278.15
Manufacturers Standard Package