
MG14JT30M0 | |
|---|---|
DigiKey Part Number | 738-MG14JT30M0TR-ND - Tape & Reel (TR) 738-MG14JT30M0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MG14JT30M0 |
Description | RES 30M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MG14JT30M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹18.91700 | ₹189.17 |
| 25 | ₹15.99080 | ₹399.77 |
| 50 | ₹14.14560 | ₹707.28 |
| 100 | ₹12.57080 | ₹1,257.08 |
| 250 | ₹10.84684 | ₹2,711.71 |
| 500 | ₹9.76776 | ₹4,883.88 |
| 1,000 | ₹8.85081 | ₹8,850.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.21726 | ₹36,086.30 |
| 10,000 | ₹6.68283 | ₹66,828.30 |
| 15,000 | ₹6.40840 | ₹96,126.00 |
| 25,000 | ₹6.09794 | ₹1,52,448.50 |
| 35,000 | ₹5.91294 | ₹2,06,952.90 |
| 50,000 | ₹5.73224 | ₹2,86,612.00 |