
MLFA1FTC2K20 | |
|---|---|
DigiKey Part Number | MLFA1FTC2K20TR-ND - Tape & Reel (TR) MLFA1FTC2K20CT-ND - Cut Tape (CT) MLFA1FTC2K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA1FTC2K20 |
Description | RES 2.2K OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA1FTC2K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹20.22100 | ₹202.21 |
| 25 | ₹17.10880 | ₹427.72 |
| 50 | ₹15.13340 | ₹756.67 |
| 100 | ₹13.46540 | ₹1,346.54 |
| 250 | ₹11.63708 | ₹2,909.27 |
| 500 | ₹10.48902 | ₹5,244.51 |
| 1,000 | ₹9.51243 | ₹9,512.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.68214 | ₹17,364.28 |
| 4,000 | ₹7.97649 | ₹31,905.96 |
| 6,000 | ₹7.61423 | ₹45,685.38 |
| 10,000 | ₹7.20421 | ₹72,042.10 |
| 14,000 | ₹6.95993 | ₹97,439.02 |
| 20,000 | ₹6.72123 | ₹1,34,424.60 |
| 24,000 | ₹6.60673 | ₹1,58,561.52 |
| 48,000 | ₹6.21378 | ₹2,98,261.44 |
| 50,000 | ₹6.19258 | ₹3,09,629.00 |