330 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLFA1FTC330K

DigiKey Part Number
MLFA1FTC330KTR-ND - Tape & Reel (TR)
MLFA1FTC330KCT-ND - Cut Tape (CT)
MLFA1FTC330KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLFA1FTC330K
Description
RES 330K OHM 1% 1W MELF 0207
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MLFA1FTC330K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,544
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹20.59400₹205.94
25₹17.44440₹436.11
50₹15.45020₹772.51
100₹13.73560₹1,373.56
250₹11.86816₹2,967.04
500₹10.69776₹5,348.88
1,000₹9.70253₹9,702.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.85547₹17,710.94
4,000₹8.13607₹32,544.28
6,000₹7.76643₹46,598.58
10,000₹7.34828₹73,482.80
14,000₹7.09911₹99,387.54
20,000₹6.85565₹1,37,113.00
Manufacturers Standard Package