
MLFA1FTC330K | |
|---|---|
DigiKey Part Number | MLFA1FTC330KTR-ND - Tape & Reel (TR) MLFA1FTC330KCT-ND - Cut Tape (CT) MLFA1FTC330KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA1FTC330K |
Description | RES 330K OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA1FTC330K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹20.59400 | ₹205.94 |
| 25 | ₹17.44440 | ₹436.11 |
| 50 | ₹15.45020 | ₹772.51 |
| 100 | ₹13.73560 | ₹1,373.56 |
| 250 | ₹11.86816 | ₹2,967.04 |
| 500 | ₹10.69776 | ₹5,348.88 |
| 1,000 | ₹9.70253 | ₹9,702.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.85547 | ₹17,710.94 |
| 4,000 | ₹8.13607 | ₹32,544.28 |
| 6,000 | ₹7.76643 | ₹46,598.58 |
| 10,000 | ₹7.34828 | ₹73,482.80 |
| 14,000 | ₹7.09911 | ₹99,387.54 |
| 20,000 | ₹6.85565 | ₹1,37,113.00 |