
MLFA25FTC6K80 | |
|---|---|
DigiKey Part Number | MLFA25FTC6K80TR-ND - Tape & Reel (TR) MLFA25FTC6K80CT-ND - Cut Tape (CT) MLFA25FTC6K80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA25FTC6K80 |
Description | RES 6.8K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA25FTC6K80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹8.75900 | ₹87.59 |
| 25 | ₹7.34320 | ₹183.58 |
| 50 | ₹6.46720 | ₹323.36 |
| 100 | ₹5.70300 | ₹570.30 |
| 250 | ₹4.88296 | ₹1,220.74 |
| 500 | ₹4.36670 | ₹2,183.35 |
| 1,000 | ₹3.92593 | ₹3,925.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.35998 | ₹10,079.94 |
| 6,000 | ₹3.07095 | ₹18,425.70 |
| 9,000 | ₹2.92231 | ₹26,300.79 |
| 15,000 | ₹2.75421 | ₹41,313.15 |
| 21,000 | ₹2.65403 | ₹55,734.63 |
| 30,000 | ₹2.55612 | ₹76,683.60 |
| 36,000 | ₹2.50919 | ₹90,330.84 |
| 72,000 | ₹2.34800 | ₹1,69,056.00 |
| 75,000 | ₹2.33929 | ₹1,75,446.75 |