
RAVF162DJT22R0 | |
|---|---|
DigiKey Part Number | 738-RAVF162DJT22R0TR-ND - Tape & Reel (TR) 738-RAVF162DJT22R0CT-ND - Cut Tape (CT) 738-RAVF162DJT22R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF162DJT22R0 |
Description | RES ARRAY 2 RES 22 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606 (1616 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF162DJT22R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 25 | ₹3.76480 | ₹94.12 |
| 50 | ₹3.29880 | ₹164.94 |
| 100 | ₹2.90740 | ₹290.74 |
| 250 | ₹2.46756 | ₹616.89 |
| 500 | ₹2.19546 | ₹1,097.73 |
| 1,000 | ₹1.96157 | ₹1,961.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.54521 | ₹7,726.05 |
| 10,000 | ₹1.40888 | ₹14,088.80 |
| 15,000 | ₹1.33883 | ₹20,082.45 |
| 25,000 | ₹1.25958 | ₹31,489.50 |
| 35,000 | ₹1.21235 | ₹42,432.25 |
| 50,000 | ₹1.16620 | ₹58,310.00 |
| 60,000 | ₹1.14406 | ₹68,643.60 |
| 1,20,000 | ₹1.06807 | ₹1,28,168.40 |
| 1,25,000 | ₹1.06398 | ₹1,32,997.50 |