6.81 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0402FTC6K81

DigiKey Part Number
738-RGC0402FTC6K81TR-ND - Tape & Reel (TR)
738-RGC0402FTC6K81CT-ND - Cut Tape (CT)
738-RGC0402FTC6K81DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGC0402FTC6K81
Description
RES 6.81K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0402FTC6K81 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹5.77800₹57.78
25₹4.43560₹110.89
50₹3.70880₹185.44
100₹3.13100₹313.10
250₹2.55328₹638.32
500₹2.22156₹1,110.78
1,000₹1.96063₹1,960.63
5,000₹1.54521₹7,726.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.42453₹14,245.30
20,000₹1.32865₹26,573.00
30,000₹1.28190₹38,457.00
50,000₹1.23129₹61,564.50
70,000₹1.20231₹84,161.70
1,00,000₹1.17491₹1,17,491.00
1,20,000₹1.16211₹1,39,453.20
2,40,000₹1.11984₹2,68,761.60
2,50,000₹1.11764₹2,79,410.00
Manufacturers Standard Package