RMCW0612JT68R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹2.56885
Datasheet
RMCWXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCW0612JT68R0

DigiKey Part Number
738-RMCW0612JT68R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCW0612JT68R0
Description
RES 68 OHM 5% 3/4W 0612
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCW0612JT68R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.06551₹10,327.55
Manufacturers Standard Package