
RMCF01005FT1K20 | |
---|---|
DigiKey Part Number | 738-RMCF01005FT1K20TR-ND - Tape & Reel (TR) 738-RMCF01005FT1K20CT-ND - Cut Tape (CT) 738-RMCF01005FT1K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT1K20 |
Description | RES 1.2K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT1K20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹0.88700 | ₹8.87 |
25 | ₹0.78080 | ₹19.52 |
50 | ₹0.72760 | ₹36.38 |
100 | ₹0.69220 | ₹69.22 |
250 | ₹0.64248 | ₹160.62 |
500 | ₹0.60876 | ₹304.38 |
1,000 | ₹0.57415 | ₹574.15 |
5,000 | ₹0.50564 | ₹2,528.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.48035 | ₹4,803.50 |
20,000 | ₹0.45745 | ₹9,149.00 |
30,000 | ₹0.44521 | ₹13,356.30 |
50,000 | ₹0.43090 | ₹21,545.00 |
70,000 | ₹0.42214 | ₹29,549.80 |
1,00,000 | ₹0.41340 | ₹41,340.00 |
1,20,000 | ₹0.40915 | ₹49,098.00 |
2,40,000 | ₹0.39423 | ₹94,615.20 |
2,50,000 | ₹0.39341 | ₹98,352.50 |