
RMCF01005FT39K0 | |
---|---|
DigiKey Part Number | 738-RMCF01005FT39K0TR-ND - Tape & Reel (TR) 738-RMCF01005FT39K0CT-ND - Cut Tape (CT) 738-RMCF01005FT39K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT39K0 |
Description | RES 39K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT39K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.01000 | $0.10 |
25 | $0.00880 | $0.22 |
50 | $0.00820 | $0.41 |
100 | $0.00780 | $0.78 |
250 | $0.00724 | $1.81 |
500 | $0.00686 | $3.43 |
1,000 | $0.00647 | $6.47 |
5,000 | $0.00570 | $28.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00541 | $54.10 |
20,000 | $0.00516 | $103.20 |
30,000 | $0.00502 | $150.60 |
50,000 | $0.00486 | $243.00 |
70,000 | $0.00476 | $333.20 |
1,00,000 | $0.00466 | $466.00 |
1,20,000 | $0.00461 | $553.20 |
2,40,000 | $0.00444 | $1,065.60 |
2,50,000 | $0.00443 | $1,107.50 |