
RMCF01005FT3K00 | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT3K00TR-ND - Tape & Reel (TR) 738-RMCF01005FT3K00CT-ND - Cut Tape (CT) 738-RMCF01005FT3K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT3K00 |
Description | RES 3K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT3K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.93200 | ₹9.32 |
| 25 | ₹0.82000 | ₹20.50 |
| 50 | ₹0.76420 | ₹38.21 |
| 100 | ₹0.72690 | ₹72.69 |
| 250 | ₹0.67468 | ₹168.67 |
| 500 | ₹0.63926 | ₹319.63 |
| 1,000 | ₹0.60291 | ₹602.91 |
| 5,000 | ₹0.53097 | ₹2,654.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.50442 | ₹5,044.20 |
| 20,000 | ₹0.48037 | ₹9,607.40 |
| 30,000 | ₹0.46751 | ₹14,025.30 |
| 50,000 | ₹0.45249 | ₹22,624.50 |
| 70,000 | ₹0.44329 | ₹31,030.30 |
| 1,00,000 | ₹0.43412 | ₹43,412.00 |
| 1,20,000 | ₹0.42965 | ₹51,558.00 |
| 2,40,000 | ₹0.41398 | ₹99,355.20 |
| 2,50,000 | ₹0.41312 | ₹1,03,280.00 |