43 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT43K0

DigiKey Part Number
738-RMCF01005FT43K0TR-ND - Tape & Reel (TR)
738-RMCF01005FT43K0CT-ND - Cut Tape (CT)
738-RMCF01005FT43K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT43K0
Description
RES 43K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
43 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT43K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,410
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹0.93200₹9.32
25₹0.82000₹20.50
50₹0.76420₹38.21
100₹0.72690₹72.69
250₹0.67468₹168.67
500₹0.63926₹319.63
1,000₹0.60291₹602.91
5,000₹0.53097₹2,654.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.50442₹5,044.20
20,000₹0.48037₹9,607.40
30,000₹0.46751₹14,025.30
50,000₹0.45249₹22,624.50
70,000₹0.44329₹31,030.30
1,00,000₹0.43412₹43,412.00
1,20,000₹0.42965₹51,558.00
2,40,000₹0.41398₹99,355.20
2,50,000₹0.41312₹1,03,280.00
Manufacturers Standard Package