
RMCF0201FT110R | |
|---|---|
DigiKey Part Number | RMCF0201FT110RTR-ND - Tape & Reel (TR) RMCF0201FT110RCT-ND - Cut Tape (CT) RMCF0201FT110RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT110R |
Description | RES 110 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT110R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 25 | ₹1.82640 | ₹45.66 |
| 50 | ₹1.45380 | ₹72.69 |
| 100 | ₹1.18350 | ₹118.35 |
| 250 | ₹0.92068 | ₹230.17 |
| 500 | ₹0.76786 | ₹383.93 |
| 1,000 | ₹0.64951 | ₹649.51 |
| 5,000 | ₹0.46313 | ₹2,315.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.40946 | ₹4,094.60 |
| 20,000 | ₹0.36692 | ₹7,338.40 |
| 30,000 | ₹0.34628 | ₹10,388.40 |
| 50,000 | ₹0.32393 | ₹16,196.50 |
| 70,000 | ₹0.31116 | ₹21,781.20 |
| 1,00,000 | ₹0.29910 | ₹29,910.00 |
