
RMCF0201FT14K0 | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT14K0TR-ND - Tape & Reel (TR) 738-RMCF0201FT14K0CT-ND - Cut Tape (CT) 738-RMCF0201FT14K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT14K0 |
Description | RES 14K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT14K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.33000 | ₹23.30 |
| 25 | ₹1.71480 | ₹42.87 |
| 50 | ₹1.37920 | ₹68.96 |
| 100 | ₹1.11820 | ₹111.82 |
| 250 | ₹0.86848 | ₹217.12 |
| 500 | ₹0.72498 | ₹362.49 |
| 1,000 | ₹0.61316 | ₹613.16 |
| 5,000 | ₹0.43686 | ₹2,184.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.38626 | ₹3,862.60 |
| 20,000 | ₹0.34614 | ₹6,922.80 |
| 30,000 | ₹0.32668 | ₹9,800.40 |
| 50,000 | ₹0.30559 | ₹15,279.50 |
| 70,000 | ₹0.29355 | ₹20,548.50 |
| 1,00,000 | ₹0.28217 | ₹28,217.00 |
| 1,20,000 | ₹0.27685 | ₹33,222.00 |
| 2,40,000 | ₹0.25931 | ₹62,234.40 |
| 2,50,000 | ₹0.25840 | ₹64,600.00 |
