169 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT169K

DigiKey Part Number
RMCF0201FT169KTR-ND - Tape & Reel (TR)
RMCF0201FT169KCT-ND - Cut Tape (CT)
RMCF0201FT169KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT169K
Description
RES 169K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
169 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT169K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,109
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.33000₹23.30
25₹1.71480₹42.87
50₹1.37920₹68.96
100₹1.11820₹111.82
250₹0.86848₹217.12
500₹0.72498₹362.49
1,000₹0.61316₹613.16
5,000₹0.43686₹2,184.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.38626₹3,862.60
20,000₹0.34614₹6,922.80
30,000₹0.32668₹9,800.40
50,000₹0.30559₹15,279.50
70,000₹0.29355₹20,548.50
1,00,000₹0.28217₹28,217.00
1,20,000₹0.27685₹33,222.00
2,40,000₹0.25931₹62,234.40
2,50,000₹0.25840₹64,600.00
Manufacturers Standard Package