0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT196R

DigiKey Part Number
738-RMCF0201FT196RTR-ND - Tape & Reel (TR)
738-RMCF0201FT196RCT-ND - Cut Tape (CT)
738-RMCF0201FT196RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT196R
Description
RES 196 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
196 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT196R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.21900₹22.19
25₹1.63280₹40.82
50₹1.31340₹65.67
100₹1.06490₹106.49
250₹0.82704₹206.76
500₹0.69040₹345.20
1,000₹0.58391₹583.91
5,000₹0.41601₹2,080.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.36783₹3,678.30
20,000₹0.32962₹6,592.40
30,000₹0.31109₹9,332.70
50,000₹0.29101₹14,550.50
70,000₹0.27954₹19,567.80
1,00,000₹0.26870₹26,870.00
1,20,000₹0.26364₹31,636.80
2,40,000₹0.24694₹59,265.60
2,50,000₹0.24607₹61,517.50
Manufacturers Standard Package