
RMCF0201FT2K61 | |
---|---|
DigiKey Part Number | RMCF0201FT2K61TR-ND - Tape & Reel (TR) RMCF0201FT2K61CT-ND - Cut Tape (CT) RMCF0201FT2K61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT2K61 |
Description | RES 2.61K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT2K61 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.21900 | ₹22.19 |
25 | ₹1.63280 | ₹40.82 |
50 | ₹1.31340 | ₹65.67 |
100 | ₹1.06490 | ₹106.49 |
250 | ₹0.82704 | ₹206.76 |
500 | ₹0.69040 | ₹345.20 |
1,000 | ₹0.58391 | ₹583.91 |
5,000 | ₹0.41601 | ₹2,080.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.36783 | ₹3,678.30 |
20,000 | ₹0.32962 | ₹6,592.40 |
30,000 | ₹0.31109 | ₹9,332.70 |
50,000 | ₹0.29101 | ₹14,550.50 |
70,000 | ₹0.27954 | ₹19,567.80 |
1,00,000 | ₹0.26870 | ₹26,870.00 |
1,20,000 | ₹0.26364 | ₹31,636.80 |
2,40,000 | ₹0.24694 | ₹59,265.60 |
2,50,000 | ₹0.24607 | ₹61,517.50 |