392 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT392K

DigiKey Part Number
738-RMCF0201FT392KTR-ND - Tape & Reel (TR)
738-RMCF0201FT392KCT-ND - Cut Tape (CT)
738-RMCF0201FT392KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT392K
Description
RES 392K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
392 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT392K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,269
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.51600₹25.16
25₹1.82640₹45.66
50₹1.45380₹72.69
100₹1.18350₹118.35
250₹0.92068₹230.17
500₹0.76786₹383.93
1,000₹0.64951₹649.51
5,000₹0.46313₹2,315.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.40946₹4,094.60
20,000₹0.36692₹7,338.40
30,000₹0.34628₹10,388.40
50,000₹0.32393₹16,196.50
70,000₹0.31116₹21,781.20
1,00,000₹0.29910₹29,910.00
Manufacturers Standard Package