RAVF164DJT2K20 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹1.42606
Datasheet

Direct


CTS Resistor Products
In Stock: 0
Unit Price: ₹2.74302
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1,26,803
Unit Price: ₹9.32000
Datasheet

Direct


YAGEO
In Stock: 39,306
Unit Price: ₹9.32000
Datasheet
2.2k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF164DJT2K20

DigiKey Part Number
738-RAVF164DJT2K20TR-ND - Tape & Reel (TR)
738-RAVF164DJT2K20CT-ND - Cut Tape (CT)
738-RAVF164DJT2K20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF164DJT2K20
Description
RES ARRAY 4 RES 2.2K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF164DJT2K20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.2k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.05000₹20.50
25₹1.67720₹41.93
50₹1.47240₹73.62
100₹1.29530₹129.53
250₹1.09212₹273.03
500₹0.96354₹481.77
1,000₹0.85545₹855.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.66143₹3,307.15
10,000₹0.59807₹5,980.70
15,000₹0.56551₹8,482.65
25,000₹0.52859₹13,214.75
35,000₹0.50661₹17,731.35
50,000₹0.48513₹24,256.50
60,000₹0.47481₹28,488.60
1,20,000₹0.43943₹52,731.60
1,25,000₹0.43752₹54,690.00
Manufacturers Standard Package