0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT7K32

DigiKey Part Number
738-RMCF0201FT7K32TR-ND - Tape & Reel (TR)
738-RMCF0201FT7K32CT-ND - Cut Tape (CT)
738-RMCF0201FT7K32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT7K32
Description
RES 7.32K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.32 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT7K32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,520
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02500$0.25
25$0.01840$0.46
50$0.01480$0.74
100$0.01200$1.20
250$0.00932$2.33
500$0.00778$3.89
1,000$0.00658$6.58
5,000$0.00469$23.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00415$41.50
20,000$0.00371$74.20
30,000$0.00351$105.30
50,000$0.00328$164.00
70,000$0.00315$220.50
1,00,000$0.00303$303.00
1,20,000$0.00297$356.40
2,40,000$0.00278$667.20
2,50,000$0.00277$692.50
Manufacturers Standard Package