
RMCF0201JT910R | |
|---|---|
DigiKey Part Number | 738-RMCF0201JT910RTR-ND - Tape & Reel (TR) 738-RMCF0201JT910RCT-ND - Cut Tape (CT) 738-RMCF0201JT910RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201JT910R |
Description | RES 910 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201JT910R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.14300 | ₹21.43 |
| 25 | ₹1.56560 | ₹39.14 |
| 50 | ₹1.23000 | ₹61.50 |
| 100 | ₹0.99710 | ₹99.71 |
| 250 | ₹0.76784 | ₹191.96 |
| 500 | ₹0.63740 | ₹318.70 |
| 1,000 | ₹0.53489 | ₹534.89 |
| 5,000 | ₹0.37498 | ₹1,874.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.32885 | ₹3,288.50 |
| 20,000 | ₹0.29246 | ₹5,849.20 |
| 30,000 | ₹0.27477 | ₹8,243.10 |
| 50,000 | ₹0.25567 | ₹12,783.50 |
| 70,000 | ₹0.24475 | ₹17,132.50 |
| 1,00,000 | ₹0.23443 | ₹23,443.00 |