RMCF0402FT12R7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₹0.23953
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹2.13405
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 59,610
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 20,993
Unit Price: ₹9.32000
Datasheet
12.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT12R7

DigiKey Part Number
738-RMCF0402FT12R7TR-ND - Tape & Reel (TR)
738-RMCF0402FT12R7CT-ND - Cut Tape (CT)
738-RMCF0402FT12R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT12R7
Description
RES 12.7 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT12R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.77100₹17.71
25₹1.26720₹31.68
50₹0.98780₹49.39
100₹0.80140₹80.14
250₹0.60756₹151.89
500₹0.50134₹250.67
1,000₹0.41747₹417.47
5,000₹0.28757₹1,437.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.25030₹2,503.00
20,000₹0.22090₹4,418.00
30,000₹0.20659₹6,197.70
50,000₹0.19116₹9,558.00
70,000₹0.18235₹12,764.50
1,00,000₹0.17402₹17,402.00
1,20,000₹0.17013₹20,415.60
2,40,000₹0.15731₹37,754.40
2,50,000₹0.15664₹39,160.00
Manufacturers Standard Package