
RMCF0402FT1K43 | |
---|---|
DigiKey Part Number | RMCF0402FT1K43TR-ND - Tape & Reel (TR) RMCF0402FT1K43CT-ND - Cut Tape (CT) RMCF0402FT1K43DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT1K43 |
Description | RES 1.43K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT1K43 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹0.44400 | ₹4.44 |
25 | ₹0.42600 | ₹10.65 |
50 | ₹0.39040 | ₹19.52 |
100 | ₹0.27510 | ₹27.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.18635 | ₹1,863.50 |
20,000 | ₹0.18205 | ₹3,641.00 |
30,000 | ₹0.17363 | ₹5,208.90 |
50,000 | ₹0.16619 | ₹8,309.50 |
70,000 | ₹0.16201 | ₹11,340.70 |
1,00,000 | ₹0.14980 | ₹14,980.00 |
2,50,000 | ₹0.14917 | ₹37,292.50 |