
RMCF0402FT267K | |
|---|---|
DigiKey Part Number | RMCF0402FT267KTR-ND - Tape & Reel (TR) RMCF0402FT267KCT-ND - Cut Tape (CT) RMCF0402FT267KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT267K |
Description | RES 267K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 267 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT267K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.86400 | ₹18.64 |
| 25 | ₹1.34200 | ₹33.55 |
| 50 | ₹1.06240 | ₹53.12 |
| 100 | ₹0.84800 | ₹84.80 |
| 250 | ₹0.64484 | ₹161.21 |
| 500 | ₹0.53116 | ₹265.58 |
| 1,000 | ₹0.44263 | ₹442.63 |
| 5,000 | ₹0.30490 | ₹1,524.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.26539 | ₹2,653.90 |
| 20,000 | ₹0.23413 | ₹4,682.60 |
| 30,000 | ₹0.21902 | ₹6,570.60 |
| 50,000 | ₹0.20264 | ₹10,132.00 |
| 70,000 | ₹0.19329 | ₹13,530.30 |
| 1,00,000 | ₹0.18446 | ₹18,446.00 |
