
RMCF0402FT26R1 | |
|---|---|
DigiKey Part Number | 738-RMCF0402FT26R1TR-ND - Tape & Reel (TR) 738-RMCF0402FT26R1CT-ND - Cut Tape (CT) 738-RMCF0402FT26R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT26R1 |
Description | RES 26.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT26R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.77100 | ₹17.71 |
| 25 | ₹1.26720 | ₹31.68 |
| 50 | ₹0.98780 | ₹49.39 |
| 100 | ₹0.80140 | ₹80.14 |
| 250 | ₹0.60756 | ₹151.89 |
| 500 | ₹0.50134 | ₹250.67 |
| 1,000 | ₹0.41747 | ₹417.47 |
| 5,000 | ₹0.28757 | ₹1,437.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.25030 | ₹2,503.00 |
| 20,000 | ₹0.22090 | ₹4,418.00 |
| 30,000 | ₹0.20659 | ₹6,197.70 |
| 50,000 | ₹0.19116 | ₹9,558.00 |
| 70,000 | ₹0.18235 | ₹12,764.50 |
| 1,00,000 | ₹0.17402 | ₹17,402.00 |
| 1,20,000 | ₹0.17013 | ₹20,415.60 |
| 2,40,000 | ₹0.15731 | ₹37,754.40 |
| 2,50,000 | ₹0.15664 | ₹39,160.00 |
