
RMCF0402FT28R7 | |
---|---|
DigiKey Part Number | 738-RMCF0402FT28R7TR-ND - Tape & Reel (TR) 738-RMCF0402FT28R7CT-ND - Cut Tape (CT) 738-RMCF0402FT28R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT28R7 |
Description | RES 28.7 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT28R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.68600 | ₹16.86 |
25 | ₹1.20680 | ₹30.17 |
50 | ₹0.94060 | ₹47.03 |
100 | ₹0.76320 | ₹76.32 |
250 | ₹0.57860 | ₹144.65 |
500 | ₹0.47742 | ₹238.71 |
1,000 | ₹0.39756 | ₹397.56 |
5,000 | ₹0.27385 | ₹1,369.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.23836 | ₹2,383.60 |
20,000 | ₹0.21036 | ₹4,207.20 |
30,000 | ₹0.19674 | ₹5,902.20 |
50,000 | ₹0.18204 | ₹9,102.00 |
70,000 | ₹0.17365 | ₹12,155.50 |
1,00,000 | ₹0.16571 | ₹16,571.00 |
1,20,000 | ₹0.16201 | ₹19,441.20 |
2,40,000 | ₹0.14980 | ₹35,952.00 |
2,50,000 | ₹0.14917 | ₹37,292.50 |