3.48 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT3K48

DigiKey Part Number
RMCF0402FT3K48TR-ND - Tape & Reel (TR)
RMCF0402FT3K48CT-ND - Cut Tape (CT)
RMCF0402FT3K48DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT3K48
Description
RES 3.48K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.48 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT3K48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,87,537
Factory Stock: 2,00,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹0.46600₹4.66
25₹0.44720₹11.18
50₹0.41000₹20.50
100₹0.28890₹28.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.19569₹1,956.90
20,000₹0.19117₹3,823.40
30,000₹0.18233₹5,469.90
50,000₹0.17452₹8,726.00
70,000₹0.17013₹11,909.10
1,00,000₹0.15731₹15,731.00
2,50,000₹0.15664₹39,160.00
Manufacturers Standard Package