
RMCF0402FT422R | |
|---|---|
DigiKey Part Number | RMCF0402FT422RTR-ND - Tape & Reel (TR) RMCF0402FT422RCT-ND - Cut Tape (CT) RMCF0402FT422RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT422R |
Description | RES 422 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT422R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-4220GLF | Bourns Inc. | 1,450 | 118-CR0402-FX-4220GLFCT-ND | ₹9.45000 | Direct |
| CRCW0402422RFKTD | Vishay Dale | 8,460 | 541-CRCW0402422RFKTDCT-ND | ₹15.12000 | Direct |
| ERJ-2RKF4220X | Panasonic Industry | 59,582 | P422LCT-ND | ₹9.45000 | Upgrade |
| AC0402FR-07422RL | YAGEO | 15,888 | 13-AC0402FR-07422RLCT-ND | ₹9.45000 | Similar |
| RC0402FR-07422RL | YAGEO | 1,86,776 | YAG3158CT-ND | ₹9.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹1.89000 | ₹18.90 |
| 25 | ₹1.36080 | ₹34.02 |
| 50 | ₹1.07740 | ₹53.87 |
| 100 | ₹0.86000 | ₹86.00 |
| 250 | ₹0.65400 | ₹163.50 |
| 500 | ₹0.53870 | ₹269.35 |
| 1,000 | ₹0.44892 | ₹448.92 |
| 5,000 | ₹0.30924 | ₹1,546.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.26916 | ₹2,691.60 |
| 20,000 | ₹0.23746 | ₹4,749.20 |
| 30,000 | ₹0.22213 | ₹6,663.90 |
| 50,000 | ₹0.20552 | ₹10,276.00 |
| 70,000 | ₹0.19604 | ₹13,722.80 |
| 1,00,000 | ₹0.18708 | ₹18,708.00 |
