
RMCF0402FT453K | |
|---|---|
DigiKey Part Number | RMCF0402FT453KTR-ND - Tape & Reel (TR) RMCF0402FT453KCT-ND - Cut Tape (CT) RMCF0402FT453KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT453K |
Description | RES 453K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT453K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.85000 | ₹8.85 |
| 10 | ₹0.44300 | ₹4.43 |
| 25 | ₹0.42480 | ₹10.62 |
| 50 | ₹0.38940 | ₹19.47 |
| 100 | ₹0.27440 | ₹27.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.18589 | ₹1,858.90 |
| 20,000 | ₹0.18160 | ₹3,632.00 |
| 30,000 | ₹0.17320 | ₹5,196.00 |
| 50,000 | ₹0.16578 | ₹8,289.00 |
| 70,000 | ₹0.16161 | ₹11,312.70 |
| 1,00,000 | ₹0.14943 | ₹14,943.00 |
| 2,50,000 | ₹0.14880 | ₹37,200.00 |
