
RMCF0402FT45K3 | |
|---|---|
DigiKey Part Number | RMCF0402FT45K3TR-ND - Tape & Reel (TR) RMCF0402FT45K3CT-ND - Cut Tape (CT) RMCF0402FT45K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT45K3 |
Description | RES 45.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT45K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.46600 | ₹4.66 |
| 25 | ₹0.44720 | ₹11.18 |
| 50 | ₹0.41000 | ₹20.50 |
| 100 | ₹0.28890 | ₹28.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.19569 | ₹1,956.90 |
| 20,000 | ₹0.19117 | ₹3,823.40 |
| 30,000 | ₹0.18233 | ₹5,469.90 |
| 50,000 | ₹0.17452 | ₹8,726.00 |
| 70,000 | ₹0.15731 | ₹11,011.70 |
| 1,00,000 | ₹0.15665 | ₹15,665.00 |
