
RMCF0402FT4M53 | |
---|---|
DigiKey Part Number | RMCF0402FT4M53TR-ND - Tape & Reel (TR) RMCF0402FT4M53CT-ND - Cut Tape (CT) RMCF0402FT4M53DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT4M53 |
Description | RES 4.53M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.53 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT4M53 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.95200 | ₹19.52 |
25 | ₹1.38440 | ₹34.61 |
50 | ₹1.11820 | ₹55.91 |
100 | ₹0.89630 | ₹89.63 |
250 | ₹0.68864 | ₹172.16 |
500 | ₹0.57148 | ₹285.74 |
1,000 | ₹0.48097 | ₹480.97 |
5,000 | ₹0.33686 | ₹1,684.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.29542 | ₹2,954.20 |
20,000 | ₹0.26276 | ₹5,255.20 |
30,000 | ₹0.24687 | ₹7,406.10 |
50,000 | ₹0.22969 | ₹11,484.50 |
70,000 | ₹0.21987 | ₹15,390.90 |
1,00,000 | ₹0.21061 | ₹21,061.00 |
1,20,000 | ₹0.20628 | ₹24,753.60 |
2,40,000 | ₹0.19200 | ₹46,080.00 |
2,50,000 | ₹0.19126 | ₹47,815.00 |