820 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT820K

DigiKey Part Number
738-RMCF0402FT820KTR-ND - Tape & Reel (TR)
738-RMCF0402FT820KCT-ND - Cut Tape (CT)
738-RMCF0402FT820KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT820K
Description
RES 820K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT820K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,332
Factory Stock: 1,80,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.77100₹17.71
25₹1.26720₹31.68
50₹0.98780₹49.39
100₹0.80140₹80.14
250₹0.60756₹151.89
500₹0.50134₹250.67
1,000₹0.41747₹417.47
5,000₹0.28757₹1,437.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.25030₹2,503.00
20,000₹0.22090₹4,418.00
30,000₹0.20659₹6,197.70
50,000₹0.19116₹9,558.00
70,000₹0.18235₹12,764.50
1,00,000₹0.17402₹17,402.00
1,20,000₹0.17013₹20,415.60
2,40,000₹0.15731₹37,754.40
2,50,000₹0.15664₹39,160.00
Manufacturers Standard Package