RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT8R06

DigiKey Part Number
RMCF0402FT8R06TR-ND - Tape & Reel (TR)
RMCF0402FT8R06CT-ND - Cut Tape (CT)
RMCF0402FT8R06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT8R06
Description
RES 8.06 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.06 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT8R06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,397
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹1.95200₹19.52
25₹1.38440₹34.61
50₹1.11820₹55.91
100₹0.89630₹89.63
250₹0.68864₹172.16
500₹0.57148₹285.74
1,000₹0.48097₹480.97
5,000₹0.33686₹1,684.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.29542₹2,954.20
20,000₹0.26276₹5,255.20
30,000₹0.24687₹7,406.10
50,000₹0.22969₹11,484.50
70,000₹0.21987₹15,390.90
1,00,000₹0.21061₹21,061.00
1,20,000₹0.20628₹24,753.60
2,40,000₹0.19200₹46,080.00
2,50,000₹0.19126₹47,815.00
Manufacturers Standard Package