RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT9K53

DigiKey Part Number
RMCF0402FT9K53TR-ND - Tape & Reel (TR)
RMCF0402FT9K53CT-ND - Cut Tape (CT)
RMCF0402FT9K53DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT9K53
Description
RES 9.53K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT9K53 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,727
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹0.44400₹4.44
25₹0.42600₹10.65
50₹0.39040₹19.52
100₹0.27510₹27.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.18635₹1,863.50
20,000₹0.18205₹3,641.00
30,000₹0.17363₹5,208.90
50,000₹0.16619₹8,309.50
70,000₹0.16201₹11,340.70
1,00,000₹0.14980₹14,980.00
2,50,000₹0.14917₹37,292.50
Manufacturers Standard Package