RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT1M20

DigiKey Part Number
RMCF0402JT1M20TR-ND - Tape & Reel (TR)
RMCF0402JT1M20CT-ND - Cut Tape (CT)
RMCF0402JT1M20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT1M20
Description
RES 1.2M OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT1M20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,116
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹1.50900₹15.09
25₹1.06480₹26.62
50₹0.83420₹41.71
100₹0.65670₹65.67
250₹0.49696₹124.24
500₹0.40820₹204.10
1,000₹0.33810₹338.10
5,000₹0.22948₹1,147.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.19833₹1,983.30
20,000₹0.17384₹3,476.80
30,000₹0.16195₹4,858.50
50,000₹0.14912₹7,456.00
70,000₹0.14178₹9,924.60
1,00,000₹0.13486₹13,486.00
1,20,000₹0.13162₹15,794.40
2,40,000₹0.12097₹29,032.80
2,50,000₹0.12042₹30,105.00
Manufacturers Standard Package