
RMCF0402JT24R0 | |
|---|---|
DigiKey Part Number | RMCF0402JT24R0TR-ND - Tape & Reel (TR) RMCF0402JT24R0CT-ND - Cut Tape (CT) RMCF0402JT24R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT24R0 |
Description | RES 24 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT24R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.58400 | ₹15.84 |
| 25 | ₹1.11840 | ₹27.96 |
| 50 | ₹0.87600 | ₹43.80 |
| 100 | ₹0.68960 | ₹68.96 |
| 250 | ₹0.52184 | ₹130.46 |
| 500 | ₹0.42866 | ₹214.33 |
| 1,000 | ₹0.35504 | ₹355.04 |
| 5,000 | ₹0.24098 | ₹1,204.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.20827 | ₹2,082.70 |
| 20,000 | ₹0.18255 | ₹3,651.00 |
| 30,000 | ₹0.17006 | ₹5,101.80 |
| 50,000 | ₹0.15659 | ₹7,829.50 |
| 70,000 | ₹0.14888 | ₹10,421.60 |
| 1,00,000 | ₹0.14161 | ₹14,161.00 |
| 1,20,000 | ₹0.13822 | ₹16,586.40 |
| 2,40,000 | ₹0.12704 | ₹30,489.60 |
| 2,50,000 | ₹0.12645 | ₹31,612.50 |
