
RMCF0402JT3R30 | |
---|---|
DigiKey Part Number | RMCF0402JT3R30TR-ND - Tape & Reel (TR) RMCF0402JT3R30CT-ND - Cut Tape (CT) RMCF0402JT3R30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT3R30 |
Description | RES 3.3 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT3R30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.50900 | ₹15.09 |
25 | ₹1.06480 | ₹26.62 |
50 | ₹0.83420 | ₹41.71 |
100 | ₹0.65670 | ₹65.67 |
250 | ₹0.49696 | ₹124.24 |
500 | ₹0.40820 | ₹204.10 |
1,000 | ₹0.33810 | ₹338.10 |
5,000 | ₹0.22948 | ₹1,147.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.19833 | ₹1,983.30 |
20,000 | ₹0.17384 | ₹3,476.80 |
30,000 | ₹0.16195 | ₹4,858.50 |
50,000 | ₹0.14912 | ₹7,456.00 |
70,000 | ₹0.14178 | ₹9,924.60 |
1,00,000 | ₹0.13486 | ₹13,486.00 |
1,20,000 | ₹0.13162 | ₹15,794.40 |
2,40,000 | ₹0.12097 | ₹29,032.80 |
2,50,000 | ₹0.12042 | ₹30,105.00 |