
RMCF0402JT68R0 | |
|---|---|
DigiKey Part Number | RMCF0402JT68R0TR-ND - Tape & Reel (TR) RMCF0402JT68R0CT-ND - Cut Tape (CT) RMCF0402JT68R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT68R0 |
Description | RES 68 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT68R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.55900 | ₹5.59 |
| 25 | ₹0.52200 | ₹13.05 |
| 50 | ₹0.52180 | ₹26.09 |
| 100 | ₹0.42870 | ₹42.87 |
| 250 | ₹0.35412 | ₹88.53 |
| 500 | ₹0.24042 | ₹120.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.09785 | ₹978.50 |
