RMCF0402JT6M80 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹1.72590
Datasheet
6.8 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT6M80

DigiKey Part Number
RMCF0402JT6M80TR-ND - Tape & Reel (TR)
RMCF0402JT6M80CT-ND - Cut Tape (CT)
RMCF0402JT6M80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT6M80
Description
RES 6.8M OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT6M80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.58400₹15.84
25₹1.11840₹27.96
50₹0.87600₹43.80
100₹0.68960₹68.96
250₹0.52184₹130.46
500₹0.42866₹214.33
1,000₹0.35504₹355.04
5,000₹0.24098₹1,204.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.20827₹2,082.70
20,000₹0.18255₹3,651.00
30,000₹0.17006₹5,101.80
50,000₹0.15659₹7,829.50
70,000₹0.14888₹10,421.60
1,00,000₹0.14161₹14,161.00
1,20,000₹0.13822₹16,586.40
2,40,000₹0.12704₹30,489.60
2,50,000₹0.12645₹31,612.50
Manufacturers Standard Package