
RMCF0603FT1M40 | |
---|---|
DigiKey Part Number | RMCF0603FT1M40TR-ND - Tape & Reel (TR) RMCF0603FT1M40CT-ND - Cut Tape (CT) RMCF0603FT1M40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT1M40 |
Description | RES 1.4M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT1M40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02400 | $0.24 |
25 | $0.01760 | $0.44 |
50 | $0.01420 | $0.71 |
100 | $0.01160 | $1.16 |
250 | $0.00892 | $2.23 |
500 | $0.00746 | $3.73 |
1,000 | $0.00629 | $6.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00447 | $22.35 |
10,000 | $0.00395 | $39.50 |
15,000 | $0.00369 | $55.35 |
25,000 | $0.00341 | $85.25 |
35,000 | $0.00326 | $114.10 |
50,000 | $0.00311 | $155.50 |
60,000 | $0.00304 | $182.40 |
1,20,000 | $0.00281 | $337.20 |
1,25,000 | $0.00280 | $350.00 |