0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT1R40

DigiKey Part Number
RMCF0603FT1R40TR-ND - Tape & Reel (TR)
RMCF0603FT1R40CT-ND - Cut Tape (CT)
RMCF0603FT1R40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT1R40
Description
RES 1.4 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT1R40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,165
Factory Stock: 65,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.13000₹21.30
25₹1.56200₹39.05
50₹1.26020₹63.01
100₹1.02940₹102.94
250₹0.79156₹197.89
500₹0.66200₹331.00
1,000₹0.55817₹558.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.39667₹1,983.35
10,000₹0.35008₹3,500.80
15,000₹0.32745₹4,911.75
25,000₹0.30299₹7,574.75
35,000₹0.28906₹10,117.10
50,000₹0.27588₹13,794.00
60,000₹0.26971₹16,182.60
1,20,000₹0.24943₹29,931.60
1,25,000₹0.24838₹31,047.50
Manufacturers Standard Package