1.65 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT1R65

DigiKey Part Number
RMCF0603FT1R65TR-ND - Tape & Reel (TR)
RMCF0603FT1R65CT-ND - Cut Tape (CT)
RMCF0603FT1R65DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT1R65
Description
RES 1.65 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.65 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT1R65 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,795
Factory Stock: 2,25,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.23600₹22.36
25₹1.64000₹41.00
50₹1.32320₹66.16
100₹1.08100₹108.10
250₹0.83120₹207.80
500₹0.69516₹347.58
1,000₹0.58614₹586.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.41654₹2,082.70
10,000₹0.36762₹3,676.20
15,000₹0.34386₹5,157.90
25,000₹0.31817₹7,954.25
35,000₹0.30355₹10,624.25
50,000₹0.28970₹14,485.00
60,000₹0.28322₹16,993.20
1,20,000₹0.26193₹31,431.60
1,25,000₹0.26082₹32,602.50
Manufacturers Standard Package