
RMCF0603FT2M80 | |
|---|---|
DigiKey Part Number | RMCF0603FT2M80TR-ND - Tape & Reel (TR) RMCF0603FT2M80CT-ND - Cut Tape (CT) RMCF0603FT2M80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT2M80 |
Description | RES 2.8M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.8 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT2M80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 25 | ₹1.64000 | ₹41.00 |
| 50 | ₹1.32320 | ₹66.16 |
| 100 | ₹1.08100 | ₹108.10 |
| 250 | ₹0.83120 | ₹207.80 |
| 500 | ₹0.69516 | ₹347.58 |
| 1,000 | ₹0.58614 | ₹586.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.41654 | ₹2,082.70 |
| 10,000 | ₹0.36762 | ₹3,676.20 |
| 15,000 | ₹0.34386 | ₹5,157.90 |
| 25,000 | ₹0.31817 | ₹7,954.25 |
| 35,000 | ₹0.30355 | ₹10,624.25 |
| 50,000 | ₹0.28970 | ₹14,485.00 |
| 60,000 | ₹0.28322 | ₹16,993.20 |
| 1,20,000 | ₹0.26193 | ₹31,431.60 |
| 1,25,000 | ₹0.26082 | ₹32,602.50 |