
RMCF0603FT4M22 | |
|---|---|
DigiKey Part Number | RMCF0603FT4M22TR-ND - Tape & Reel (TR) RMCF0603FT4M22CT-ND - Cut Tape (CT) RMCF0603FT4M22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT4M22 |
Description | RES 4.22M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.22 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT4M22 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06034M22FKEA | Vishay Dale | 17,321 | 541-4.22MHCT-ND | ₹9.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 25 | ₹1.75200 | ₹43.80 |
| 50 | ₹1.39780 | ₹69.89 |
| 100 | ₹1.14620 | ₹114.62 |
| 250 | ₹0.88340 | ₹220.85 |
| 500 | ₹0.73616 | ₹368.08 |
| 1,000 | ₹0.62155 | ₹621.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.44152 | ₹2,207.60 |
| 10,000 | ₹0.38961 | ₹3,896.10 |
| 15,000 | ₹0.36448 | ₹5,467.20 |
| 25,000 | ₹0.33730 | ₹8,432.50 |
| 35,000 | ₹0.32176 | ₹11,261.60 |
| 50,000 | ₹0.30709 | ₹15,354.50 |