
RMCF0603FT732R | |
---|---|
DigiKey Part Number | RMCF0603FT732RTR-ND - Tape & Reel (TR) RMCF0603FT732RCT-ND - Cut Tape (CT) RMCF0603FT732RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT732R |
Description | RES 732 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 732 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT732R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.15400 | ₹11.54 |
25 | ₹0.85200 | ₹21.30 |
50 | ₹0.81640 | ₹40.82 |
100 | ₹0.61230 | ₹61.23 |
250 | ₹0.51116 | ₹127.79 |
500 | ₹0.42596 | ₹212.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.18635 | ₹931.75 |
10,000 | ₹0.17695 | ₹1,769.50 |
15,000 | ₹0.17606 | ₹2,640.90 |