
RMCF0603FT93R1 | |
---|---|
DigiKey Part Number | 738-RMCF0603FT93R1TR-ND - Tape & Reel (TR) 738-RMCF0603FT93R1CT-ND - Cut Tape (CT) 738-RMCF0603FT93R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT93R1 |
Description | RES 93.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 93.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT93R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.77500 | ₹17.75 |
25 | ₹1.27800 | ₹31.95 |
50 | ₹1.01160 | ₹50.58 |
100 | ₹0.80750 | ₹80.75 |
250 | ₹0.61764 | ₹154.41 |
500 | ₹0.50936 | ₹254.68 |
1,000 | ₹0.42595 | ₹425.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.29533 | ₹1,476.65 |
10,000 | ₹0.25779 | ₹2,577.90 |
15,000 | ₹0.23954 | ₹3,593.10 |
25,000 | ₹0.21993 | ₹5,498.25 |
35,000 | ₹0.20872 | ₹7,305.20 |
50,000 | ₹0.19812 | ₹9,906.00 |
60,000 | ₹0.19319 | ₹11,591.40 |
1,20,000 | ₹0.17691 | ₹21,229.20 |
1,25,000 | ₹0.17607 | ₹22,008.75 |