
RMCF0805FT24R9 | |
---|---|
DigiKey Part Number | RMCF0805FT24R9TR-ND - Tape & Reel (TR) RMCF0805FT24R9CT-ND - Cut Tape (CT) RMCF0805FT24R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT24R9 |
Description | RES 24.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT24R9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹0.62100 | ₹6.21 |
25 | ₹0.60360 | ₹15.09 |
50 | ₹0.58560 | ₹29.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.37271 | ₹1,863.55 |
10,000 | ₹0.27953 | ₹2,795.30 |
15,000 | ₹0.23297 | ₹3,494.55 |
25,000 | ₹0.18635 | ₹4,658.75 |