12.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT12R7

DigiKey Part Number
738-RMCF0805FT12R7TR-ND - Tape & Reel (TR)
738-RMCF0805FT12R7CT-ND - Cut Tape (CT)
738-RMCF0805FT12R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT12R7
Description
RES 12.7 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT12R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,080
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.33000₹23.30
25₹1.71480₹42.87
50₹1.37920₹68.96
100₹1.11820₹111.82
250₹0.86848₹217.12
500₹0.72498₹362.49
1,000₹0.61316₹613.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.43686₹2,184.30
10,000₹0.38626₹3,862.60
15,000₹0.36169₹5,425.35
25,000₹0.33510₹8,377.50
35,000₹0.31992₹11,197.20
50,000₹0.30559₹15,279.50
60,000₹0.29891₹17,934.60
1,20,000₹0.27685₹33,222.00
1,25,000₹0.27570₹34,462.50
Manufacturers Standard Package